您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DV102011 - 

Development Kit, AR1000 Resistive Controller, Turn-Key Cost Effective Solution

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DV102011
訂購代碼:
1740243
技術資料表:
DV102011   Datasheet
查看所有技術文件

產品總覽

The DV102011 is a mTouch AR1000 development kit provides everything designers need to get started using AR1000 resistive controllers for a turn key, cost effective solution. The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. Providing filtering capabilities beyond that of other low cost devices, the AR1000 delivers reliable, validated, and calibrated touch coordinates. Using the on board EEPROM, the AR1000 can store and independently apply the calibration to the touch coordinates before sending them to the host. This unique combination makes the AR1000 the most resource efficient touch screen controller for system designs,The AR1000 can be used either the I2C, SPI or USART based communication protocols. To facilitate AR1000 communications, USB based PICkit Serial analyser is employed to translate communications from the host PC to the desired embedded protocol, and visa versa.
  • Supports SPI, I²C, UART
  • AR1000 resistive controllers for a turn key, cost effective solution
  • AR1000 Series is designed for high volume, small form factor touch solutions
  • Controller driven calibration
  • Power saving sleep mode
  • Universal 4 wire, 5 wire, and 8 wire support

應用

Sensing & Instrumentation, Communications & Networking, Audio, Portable Devices, Sensing & Instrumentation

內容

AR1000 development board, resistive touch screen, PICkit Serial analyser, All interface cables, CD containing technical documentation and all necessary software.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Sensing - Touch, Proximity
:
Microchip
:
AR1000
:
Touch Sensor
:
Development Board AR1000, Four Wire Resistive Touch Screen, Interface Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,535.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,535.11