您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DV164045

Debugger, MPLAB ICD 4, For PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DV164045
訂購代碼:
2778123

產品總覽

The MPLAB ICD 4 In-Circuit Debugger (DV164045) is Microchip's fastest and most cost-effective debugging and programming tool for Microchip PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs). It debugs and programs with the powerful and easy-to-use graphical user interface of MPLAB X Integrated Development Environment (IDE). The MPLAB ICD 4 is connected to your PC through a high-speed USB 3.0-compatible interface and is connected to the target with an RJ-11 connector. The MPLAB ICD 4 also works with JTAG interfaces.The debugger system executes code like an actual device because it uses a device with built-in emulation circuitry instead of a special debugger chip. All available features of a given device are accessible interactively and can be set and modified by the MPLAB X IDE interface.
  • Connects to computer via high-speed USB 2.0 (480 Mbits/s) cable
  • Comes with a standard Microchip debugging connector (RJ-11) and has the option to use JTAG
  • Programs devices using MPLAB X IDE or MPLAB IPE
  • Supports multiple breakpoints, stopwatch, and source code file debugging
  • Debugs your application on your own hardware in real time
  • Sets breakpoints based on internal events
  • Monitors internal file registers
  • Debugs at full speed
  • Configures pin drivers
  • Field-upgradeable through an MPLAB X IDE firmware download
  • Adds new device support and features by installing the latest version of MPLAB X IDE (available as a free download at www.microchip.com/mplabx)
  • Includes a test module that can test all communications

產品訊息


:
In-Circuit Debugger

:
dsPIC30F, dsPIC33EP/FJ, PIC12F/L, PIC16F/LF, PIC18F/LF, PIC24EP/F/FJ/HJ, PIC32MM/MX/MZ

:
PIC, dsPIC

:
PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33

:
MPLAB ICD 4 In-Circuit Debugger, USB Mini-B Cable, MPLAB ICD Test Interface Module, Warranty Card

:
Full-Speed Real-Time Emulation, Ruggedized Interface, Std Connectivity-JTAG, Portable/USB-Powered

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

熱銷品

180 有存貨 需要更多?

180 件可在 3 - 4 個工作日內出貨

NT$8,381.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,381.60
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。