您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DV164101 - 

PICKIT 1, FLASH STARTER KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DV164101
訂購代碼:
4390787
技術資料表:
DV164101   Datasheet
查看所有技術文件

產品總覽

The DV164101 is a low cost development PICkit 1 flash starter Kit with an easy to use interface for programming Microchip's 8 pin/14 pin flash family of microcontrollers. This PICkit 1 flash starter kit is designed to help you get up to speed quickly using PIC microcontrollers. The PICkit 1 flash starter kit provides everything needed to program evaluate and develop applications using Microchip's powerful 8 pin/14 pin flash family of microcontrollers. Instructions are provided in a series of seven tutorials that cover I/O, Interrupts, A/D converters, comparators, data tables and timers. The PICkit 1 flash starter kit comes preprogrammed with a demo program. Connect the PICkit 1 flash Starter Kit to the PC's USB port using the USB cable. The demo program will blink the eight red lights in succession. Press the push button switch, labeled SW1, on the board and the sequence of the lights will change. Rotate the variable resistor RP1, and the light sequence will blink at a different rate.
  • 7 sequential tutorials in both assembly and HI-TECH C demonstrate how to use flash family of MCU's

產品訊息

:
Microchip
:
8bit
:
PIC12F6xx, PIC16F6xx
:
PIC
:
PIC12, PIC16
:
PIC12F, PIC16F
:
PICkit 1 Circuit Board, USB Interface Cable, PICkit 1 FLASH Starter Kit CD-ROM
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$1,300.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,300.63