您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DV164102 - 

RFPIC, REMOTE SENSE, TX, RX, DEV KIT

DV164102 - RFPIC, REMOTE SENSE, TX, RX, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DV164102
訂購代碼:
4907991
技術資料表:
DV164102   Datasheet
查看所有技術文件

產品總覽

The DV164102 is a rfPIC development Kit 1 provides design engineers with an easy way to evaluate unidirectional remote sense and control wireless links based on the rfPIC12F675 and rfRXD0420 devices. The kit is based on the popular PICkit 1 FLASH starter Kit and consists of modular building blocks for different transmitters and receivers that can be utilised for prototype systems or to evaluate different options using products. The receiver modules are based on the rfRXD0420 device and are available in two options supporting 315MHz ASK and 433MHz ASK. These modules plug directly into the PICkit 1 development board offering an easy way to evaluate the different receiver modules with 8 pin and 14 pin FLASH PIC microcontrollers as well as a USB interface to a PC. The transmitter modules are based on the rfPIC12F675 devices and support the same frequency and modulation formats as the receivers.
  • Small 3² x 4.5² circuit board with snap off prototyping board
  • Easy to use Windows programming interface for programming Microchip's 8/14 pin flash family of MCU's
  • 433.92MHz transmitter module
  • 315MHz transmitter module
  • 433.92MHz receiver module
  • 315MHz receiver module
  • RfPIC software and complete documentation

應用

Automotive, Sensing & Instrumentation, Wireless, Communications & Networking, Portable Devices, Industrial, Metering

內容

PICkit 1 FLASH Starter Kit Printed Circuit Board, rfPIC12F675K 315MHz Transmitter Module, rfPIC12F675F 433.92 MHz Transmitter Module, rfRXD0420 315 MHz Receiver Module, rfRXD0420 433.92 MHz Receiver Module, Programmed PIC16F676, Quick Start Guide, CD-ROM, USB Cable, MPLAB IDE CD-ROM, PICkit 1 FLASH Starter Kit CD-ROM.

產品訊息

:
Microchip
:
PIC12F
:
Wireless Development
:
-
:
Starter Kit, 433.92 MHz Transmitter and Receiver, 315MHz Transmitter and Receiver, Software
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$6,256.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,256.79