您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DV164121 - 

ICD, PICKIT 2, FOR PIC, DSPIC

DV164121 - ICD, PICKIT 2, FOR PIC, DSPIC

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DV164121
訂購代碼:
1340278
技術資料表:
DV164121   Datasheet
查看所有技術文件

產品總覽

The DV164121 is a PICkit 2 development programmer/debugger. It is a low cost development tool with an easy to use interface for programming and debugging microchip's flash families of microcontrollers. The full featured Windows programming interface supports baseline (PIC10F, PIC12F5xx, PIC16F5xx), midrange (PIC12F6xx, PIC16F), PIC18F, PIC24, dsPIC30, dsPIC33, and PIC32 families of 8bit, 16bit, and 32bit microcontrollers, and many microchip serial EEPROM products. With microchip's powerful MPLAB Integrated development environment (IDE) the PICkit 2 enables in circuit debugging on most PIC microcontrollers. In circuit debugging runs, halts and single steps the program while the PIC microcontroller is embedded in the application. When halted at a breakpoint, the file registers can be examined and modified.
  • PICkit 2 development programmer/debugger
  • 44 pin demo board with PIC16F887 midrange PIC microcontroller
  • Ease to use windows programming for selected flash based PIC microcontrollers
  • A debugging tutorial on using the PICkit 2 as a debugger with the MPLAB IDE
  • A series of 12 lessons on assembly programming
  • Getting started in C tutorial on developing and debugging in C

應用

Embedded Design & Development

內容

Pickit 2 device programmer, 44 pin demo board with PIC16F887 MCU, Pickit CD ROM, MPLAB IDE, USB mini interface cable.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Debugger / Programmer
:
PIC16F19xx
:
PIC
:
PIC16
:
PICkit 2 Device Programmer, 44 Pin PIC16F887 Demo Board, USB cable, MPLAB IDE CD
:
Basic MPLAB ICD 2 Style Debugging, Programming, Single Breakpoint
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$2,097.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,097.88
 
10+ NT$2,055.93