您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DV164122 - 

PICkit Serial Analyzer, Easy to Use GUI, Supports I2C™/SMBus/SPI and USART Protocols, Low Cost

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DV164122
訂購代碼:
1439719
技術資料表:
DV164122   Datasheet
查看所有技術文件

產品總覽

The DV164122 is a PICkit serial analyser. The PICkit serial analyser simplifies the chore of managing serial communication with a device under test. The Windows user interface (provided) configures the hardware and scripts communication with the target device. Scripts created within the software GUI are saved to an internal library for future use. Once created, scripts can be conveniently assigned to push buttons or simply executed directly from the library index. All communication data and events are posted to a transaction window in a readable format. The 28 Pin Demo Board includes a PIC16F886, switch, LEDs, connector for the PICkit Serial and ample prototype area. The processor contains demonstration firmware supporting I2C communication and emulation of three I2C devices EEPROM, ADC and real time clock. The PICkit serial analyser is a low cost USB based tool used to direct communication between a PC and an external serial device.
  • Featured with I2C master interface
  • Featured with I2C slave interface
  • Featured with SPI master interface
  • Featured with USART asynchronous communications
  • Featured with USART synchronous communications
  • LIN (external hardware required to meet electrical specifications)
  • Featured with microwire communication

應用

Embedded Design & Development, Communications & Networking

內容

PICkit Serial analyser, 28 Pin Demo Board (w/ PIC16F886 microcontroller and generous prototyping area), USB Cable, Windows based GUI, Software DLL for custom software development, CD(containing user's guides, technical documentation and source code).

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
In-Circuit Debugger
:
PIC16F8xxx
:
PIC
:
PIC16
:
PICkit serial analyzer, Demo Board, USB Cable, Software
:
Serial Communication, Windows User Interface, Easy-to-use GUI
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

21 有存貨

6 件可在 1 - 2 個工作日內出貨
15 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 6 件可於 2019/7/2 出貨
有 15 件可於 2019/7/31 出貨
有 6 件可於 2019/10/12 出貨

2019/9/2 當週起有更多存貨可供選購

NT$1,728.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,728.06