您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DV164130 - 

DEV BOARD, PIC16/18F, PICKIT-3

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DV164130
訂購代碼:
2392506

產品總覽

The PICkit™ 3 Starter Kit is an update to the PICkit™ 2 Starter Kit. Modifications to the previous Starter Kit (DM164120) were made so that the full functionality of the code can be debugged without the need of a debug header. The software has also been rewritten to accommodate new technologies. The Starter Kit contains one assembled board with area for prototyping circuits. The assembled boar
  • Features:
  • Software is in both the "C" and assembler language
  • Extension of the number of lessons and modules covered
  • MPLAB® X support as well as the older MPLAB® 8
  • New PIC16 enhanced mid-range and PIC18 routines
  • Uses the universal XC8 compiler

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
8bit
:
PIC16F1xxx, PIC18FxxKxx
:
PIC
:
PIC16, PIC18
:
PIC16F1829
:
Demo Board PIC16F1829, PICkit 3 Programmer, USB Cable, PIC16F1829 & PIC18F14K22 IC Samples
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

DV164130 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

不再生產

NT$2,577.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,577.32