您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DV164139-2 - 

USB Development Kit, PICKit 2/3 Compatible, USB Mini-B & USB-bus Powered

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DV164139-2
訂購代碼:
2433075
技術資料表:
DV164139-2   Datasheet
查看所有技術文件

產品總覽

The DV164139-2 is a low pin count USB development kit with PICkit 3. It provides an easy, low cost way to evaluate the functionality of PIC16F1459 (or other PIC16F145x) 14 and 20 pin USB microcontrollers. The board also supports operation with the PIC18F14K50/PIC18F13K50 pin compatible 20 pin USB microcontrollers. When used with the free Microchip Libraries for applications software, the platform provides all of the necessary hardware, software and code examples necessary to quickly bring your next USB design from concept to production.
  • PICkit 2/3 style ICSP programming header
  • PICtail daughter board expansion header
  • MAX3232 RS232 line driver/receiver
  • User writable silk screen area
  • RS232 connector
  • EUSART transmit and receive
  • External device expansion footprints
  • PICkit serial analyzer header
  • Footprint for RJ11 connector

應用

Communications & Networking

內容

Low pin count USB development board (with PIC16F1459 DIP20 device), PICkit 3 in circuit debugger, PIC18F14K50 debug header (with adapter pins), PIC16F1459 sample silicon, USB mini B cable, DB9 null modem mini adapter, 10 pin male to male headers, Quick start guide.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
8bit
:
PIC16F
:
PIC
:
PIC16
:
PIC16F1459
:
Dev Board PIC16F1459, PICkit 3 Debugger/Programmer, Debug & 10pin M-M Header, USB Cable, DB9 Adapter
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,722.17

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,722.17