您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVB-LAN7500-LC - 

Evaluation Board, USB/Ethernet PHY

EVB-LAN7500-LC - Evaluation Board, USB/Ethernet PHY

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVB-LAN7500-LC
訂購代碼:
2292563
查看所有技術文件

產品總覽

EVB-LAN7500-LC is an evaluation board that utilizes the LAN7500 to provide a fully functional, bus powered USB to Ethernet interface. The EVB-LAN7500-LC provides a fully integrated Ethernet port and USB port via the onboard RJ45 and USB Type A connectors. The onboard 4K EEPROM is used to load the EVB-LAN7500-LC's USB configuration parameters and MAC address. The LAN7500 is a high performance Hi-Speed USB 2.0 to 10/100/1000 Ethernet controller. The LAN7500 contains an integrated 10/100/1000 Ethernet MAC and PHY, Filtering Engine, USB PHY, Hi-Speed USB 2.0 device controller, TAP controller, EEPROM controller, and a FIFO controller with a total of 32KB of internal packet buffering. The Ethernet controller supports auto-negotiation, auto-polarity correction, HP Auto-MDIX, and is compliant with the IEEE 802.3, IEEE 802.3u, IEEE 802.3ab standards. ARP and NS offload is also supported.
  • Single chip, hi-speed USB 2.0 to 10/100/1000 gigabit Ethernet controller
  • Implements NetDetach technology for reduced system power consumption
  • Supports EEPROM, less operation for reduced BOM costs
  • Requires only a single 25MHz crystal
  • Easy upgrade for USB based 10/100 Ethernet to 10/100/1000 Gigabit Ethernet
  • Supports IEEE 802.3/802.3u/802.3ab standards

應用

Communications & Networking, Consumer Electronics

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Interface
:
USB 2.0 to 10/100/1000 Ethernet Controller
:
SMSC
:
LAN7500
:
-
:
Evaluation Board LAN7500
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$10,624.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,624.77