您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVK1060A - 

AT42QT1060, TOUCH CNTLR, EVAL KIT

EVK1060A - AT42QT1060, TOUCH CNTLR, EVAL KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVK1060A
訂購代碼:
1715523
技術資料表:
EVK1060A   Datasheet
查看所有技術文件

產品總覽

The EVK1060A is an evaluation and development kit for applications using the AT42QT1060-MMU ('QT1060') 6 channel QTouch integrated circuit (IC). The EVK1060A provides a convenient reference design and let designers visualize discrete touch buttons, the guard channel and LED control functions. The EVK1060A is configured with 6 capacitive keys (one as a 'Guard Channel'), 6 general purpose inputs/outputs (GPIO's) as outputs (LED 0 - 5) and the seventh GPIO as an input channel (SW1). The PCB section supporting the LED's can be snapped off to leave a small touch key array with minimum components on the board. The size of a credit card, the board works as a standalone, but can also be connected to a host or PC using the 9206 USB plug-in card. The included software can configure a number of device parameters and evaluate the operation of the device. The device comes fully assembled, tested and documented.
  • Visualize discrete touch buttons
  • Standalone, PC, or host interface
  • Size of a credit card
  • 6 capacitive keys
  • 6 general purpose inputs/outputs used as outputs (LED 0 - 5)
  • One GPIO used as an input channel (SW1)

應用

Consumer Electronics, Portable Devices, Building Automation, Security, Audio, Industrial, Lighting, Metering

內容

1x EVK1060A assembly, 1x CR2032 battery, 3V, 235mAh, 2x Sample AT42QT1060-MMU Ics, 1x EVK1060A user guide.

產品訊息

:
Sensing - Touch, Proximity
:
Atmel
:
AT42QT1060-MMU
:
Capacitive Touch
:
EVK1060A Assembly, CR2032 Battery, 3V, 235mAh, 2x Sample AT42QT1060-MMU ICs, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$2,695.85

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,695.85