您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MA330031 - 

INT OPAMP PIM, P256MC506

MA330031 - INT OPAMP PIM, P256MC506
MA330031 - INT OPAMP PIM, P256MC506

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MA330031
訂購代碼:
2218176
技術資料表:
MA330031   Datasheet
查看所有技術文件

產品總覽

MA330031 is a Internal Op amp motor control plug in module (PIM). This plug in module is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device using internal op amps with development boards, such as the dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board (DM330023-2), which support 100 pin PIM interfaces. The dsPIC33EP256MC506 is a high performance, 16bit digital signal controller (DSC) in a 64 pin TQFP package. This device is equipped with three internal op amp/comparators and one dedicated analog comparator. To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 development boards, please insert the Internal op amp configuration board into the header, J4 (for the dsPICDEM MCHV-2 development board) or header, J14 (for the dsPICDEM MCLV-2 development board). This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices.
  • Peripheral trigger generator (PTG) for scheduling complex sequences
  • Modified Harvard architecture
  • Two 40bit accumulators with rounding and saturation options
  • Single cycle shifts for up to 40bit data
  • Single cycle multiply and accumulate
  • 24bit wide instructions
  • 16x16 fractional multiply/divide operations
  • Up to three PWM pairs with independent timing
  • Programmable fault inputs
  • Flexible trigger configurations for ADC conversions

應用

Motor Drive & Control

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

警告

Do not connect non isolated oscilloscope probes to this PIM while using it with dsPICDEM MCHV-2. Use a high voltage differential probe. Failure to heed this warning could result in hardware damage.

產品訊息

:
Power Management Unit
:
Microchip
:
Motor Control
:
dsPIC33E
:
Plug In Module for dsPICDEM MCLV-2 Development Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

20 有存貨

20 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$891.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$891.48