您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP1601EV - 

MCP1601 Buck Regulator Evaluation Board with Two 2-Position Switches

MCP1601EV - MCP1601 Buck Regulator Evaluation Board with Two 2-Position Switches

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP1601EV
訂購代碼:
1332081
技術資料表:
MCP1601EV   Datasheet
查看所有技術文件

產品總覽

The MCP1601EV is a MCP1601 500mA buck regulator evaluation board, demonstrates MCP1601 synchronous buck regulator, developed for battery powered applications as well as distributed power applications. Both the high side buck P-channel and the low side N-channel switches are integrated within the device. The integrated synchronous switch makes the MCP1601 very efficient, even when converting unregulated input voltages to low voltage, fixed outputs. The MCP1601 evaluation board is capable of operation over the entire 2.7V to 5.5V input range of the MCP1601 device. Two position DIP switches are used, one to select the output voltage (1.8V, 2.05V, 2.45V or 3.28V) and one that turns the MCP1601 on and off with the other position selecting the mode of operation (pulse width modulation or pulse frequency modulation). Surface mount test points are used to apply power and load in addition to probing several points in the test circuit.
  • Operates over a 2.7V to 5.5V input range while delivering 500mA of output current
  • One of four output voltages can be selected using the On board switch
  • Low noise fixed frequency PWM operation and light load PFM mode operation
  • External frequency synchronization can be implemented using a 1MHz external clock source
  • ON/OFF switch for evaluating startup and shutdown operation
  • Integrated over temperature protection
  • Integrated soft start circuitry
  • Featured with Small 8 pin MSOP package
  • Integrated under voltage lock out protection

應用

Power Management, Portable Devices, Communications & Networking, Imaging, Video & Vision

內容

The MCP1601 evaluation board, User's Guide, MCP1601 Data Sheet.

產品訊息

:
Microchip
:
MCP1601
:
Power Management
:
Synchronous Buck Regulator
:
Evaluation Board, User Guide, Datasheet
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$1,140.74

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,140.74