您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP1612EV - 

Evaluation Kit, Step Down DC/DC Converter, Seven Different Output Voltages Are Available

MCP1612EV - Evaluation Kit, Step Down DC/DC Converter, Seven Different Output Voltages Are Available

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP1612EV
訂購代碼:
1112773
技術資料表:
MCP1612EV   Datasheet
查看所有技術文件

產品總覽

The MCP1612 is a 1A, 1.4MHz, fully integrated buck regulator evaluation board. The output voltage is selectable from 0.8V to VIN by use of an external resistor divider. It is available in both the 8L MSOP and 8L DFN packages. The MCP1612 evaluation board output voltage is set to one of eight different preset values (four per regulator circuit) by use of a two position DIP switch. Each regulator circuit can supply an output current of 0A to 1A. the MCP1612 is a buck regulator, VOUT has to be lower than VIN. Therefore, it is recommended that VIN for CKT2 be greater than VOUT plus 500mV to 5.5V to ensure proper operation
  • Each circuit is capable of delivering 1A of continuous output current
  • Shutdown terminal for evaluating startup and shutdown operation
  • Seven different output voltages are available
  • 8 lead MSOP and 8 lead DFN packages for full part evaluation

應用

Power Management, Communications & Networking, Portable Devices, Medical, Consumer Electronics, Industrial

產品訊息

:
Microchip
:
MCP1612
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Board Only
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$1,304.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,304.77