您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP1640RD-4ABC - 

Evaluation Board, Single Quad-A Battery Boost Converter

MCP1640RD-4ABC - Evaluation Board, Single Quad-A Battery Boost Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP1640RD-4ABC
訂購代碼:
1871040
查看所有技術文件

產品總覽

The MCP1640RD-4ABC is a MCP1640 compact, high efficiency, fixed frequency, step up DC to DC converter reference design. It provides an easy to use power supply solution, with a minimum number of external components for applications powered by one cell, two cell, or three cell alkaline, NiCd, NiMH, one cell Li-Ion or Li-Polymer batteries. With the true output disconnect Shutdown option, works attached to a microcontroller application. This board demonstrates how to optimize battery life using the MCP1640, and an 8bit low cost PIC microcontroller, to reduce the no load input current for applications that operate in Standby mode for a long period of time. During Standby, the enable signal for the MCP1640 has a low frequency, with less than 1% positive duty cycle. This maintains the output of the MCP1640 device up to 2.3V, which is sufficient to keep the PIC microcontroller live. This solution reduces up to 80% of the No Load Input Current the MCP1640 consumes in PFM Mode.
  • Input voltage is provided by one AAAA alkaline battery
  • Output voltage is typically 3.3V
  • Output current is less then 130mA
  • Up to 75% efficiency
  • Standby battery current 14.5µA at 1.5V input
  • Low input start up voltage, typically 0.65V at 1mA load current
  • PWM switching frequency is 500KHz
  • MCP1640 device automatically selects the best operating mode for efficiency, PWM or PFM
  • LED status indication (Output ON and low battery)
  • Energizer battery holder with reverse battery protection

應用

Portable Devices, Power Management, Medical, Wireless, Communications & Networking

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
MCP1640, PIC12F
:
Power Management
:
Boost Converter
:
PIC
:
PIC12
:
-
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$706.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$706.68