您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP3551DM-PCTL - 

Demonstration Board, 22 Bit Delta-Sigma ADC PICtail™

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP3551DM-PCTL
訂購代碼:
1332101
查看所有技術文件

產品總覽

The MCP3551DM-PCTL is a MCP3551 delta sigma ADC demo board designed to demonstrate MCP3551 22bit delta sigma analog to digital (ADC) converter performance using dataView software installed on a PC. The demo board can be used with MPLAB ICD2, PICkit 1 Flash Starter Kit, or PICkit 2 for developing demonstration/evaluation firmware. Optionally, a second installed MCP3551 can be used with and optional stimulus board. The board is designed to evaluate the MCP3551 with minimum printed circuit board (PCB) noise. The PCB layout practices low noise design to reduce the signal noise as much as possible in order to demonstrate the 22bit performance of the MCP3551. The circuit uses a ratiometric sensor configuration and uses the system power supply as the voltage reference. The extreme common mode rejection capability of the MCP3551 device, along with it's excellent normal mode power supply rejection at 50Hz and 60Hz, allows for this system performance.
  • Three precision potentiometers for demonstrating the capabilities of the MCP3551
  • On board PIC18F4550 with USB for dataview communication
  • USB interface for connecting to a PC
  • Dataview software with easy to read format and data logging
  • Three headers/connectors for programming the PICmicro

應用

Signal Processing

內容

One MCP3551 PICtail demo board, DataView software for viewing the performance of the MCP3551, MCP3550/1/3 Data Sheet, MCP3551 PICtail Demo Board User's Guide.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
PIC18F
:
Data Converter
:
ADC
:
-
:
-
:
PIC18F4xxx
:
Board Only
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,678.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,678.05