您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP402XEV - 

Evaluation Board, Digital Potentiometer

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP402XEV
訂購代碼:
1112741
技術資料表:
MCP402XEV   Datasheet
查看所有技術文件

產品總覽

The MCP402XEV is a MCP402X low cost evaluation board that quickly enables the user to exercise all of the features of the MCP402X non volatile digital potentiometer. This kit includes two PCBs, one populated & one unpopulated. The populated PCB has an MCP4021-103E/SN digital pot configured as a windowed potentiometer using a 2.5kR pull up and a 2.5kR pull down resistor. The PCB supports the 8 pin SOIC, SOT23-6 and SOT23-5 MCP402X package variations. A 6 pin PIC10F206-I/OT with flash memory is utilised to generate all of the low voltage and high voltage MCP402X serial commands when the two momentary switches are depressed in various sequences. This enables the user to increment and decrement the wiper, save the setting to EEPROM & exercise the WiperLocktm feature. The PCB also supports the standard ICSP programming header used by the BFMP low cost programming tool.
  • Non volatile memory(EEPROM)
  • Simple up/down protocol
  • Automatic recall of wiper setting on power up
  • Sample firmware to interface the PIC10F206 with push buttons & the MCP402X
  • Interprets momentary switch inputs to determine what serial command to execute
  • Uses a high speed oscillator output to create a low cost charge pump for HV commands
  • PCB supports in circuit serial programming using the BFMP programming header
  • One un populated PCB for rapid prototyping of an MCP402X application
  • Resistance values of 2kR, 5kR, 10kR and 50kR

應用

Power Management

內容

One populated Printed Circuit Board, One blank PCB to allow rapid prototyping of a specific digital potentiometer configuration, Two samples each of the MCP4021-202/OT, MCP4021-502/OT, MCP4021-103/OT and MCP4021-503/OT, One PIC10F20X-I/OT sample, MCP401X/2X Digital Potentiometer Evaluation Board User's Guide.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Microchip
:
MCP4021, MCP4022, MCP4023, MCP4024
:
Power Management
:
Digital Potentiometer
:
-
:
-
:
-
:
Eval Board MCP4021-103/OT, PIC10F206-I/OT, One Blank PCB, User's Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/6 當週起有更多存貨可供選購

NT$707.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$707.12