您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP6024-I/P - 

Operational Amplifier, Quad, 4 Amplifier, 14 MHz, 7 V/µs, 2.5V to 5.5V, DIP, 14 Pins

MCP6024-I/P - Operational Amplifier, Quad, 4 Amplifier, 14 MHz, 7 V/µs, 2.5V to 5.5V, DIP, 14 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP6024-I/P
訂購代碼:
1627199
產品範圍
AEC-Q100
查看所有技術文件

產品總覽

The MCP6024-I/P is a quad rail-to-rail input/output Operational Amplifier with high performance. A low typical operating current of 1mA and an offset voltage that is less than 0.5mV. The MCP6024 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6024 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current per amplifier. This amplifier is ideal for battery and loop-powered applications as well as low-power battery-operated devices, data acquisition equipment and low-end audio applications.
  • Trimmed for low offset voltage
  • Unity gain stable
  • 8.7nV/√Hz at 10kHz Typical low noise
  • 0.00053% (typical, G = 1 V/V) Total harmonic distortion

應用

Industrial, Automation & Process Control, Power Management, Portable Devices, Test & Measurement, Audio, Automotive, Medical

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
4 Amplifier
:
14MHz
:
7V/µs
:
2.5V to 5.5V
:
DIP
:
14Pins
:
-40°C
:
125°C
:
-
:
AEC-Q100
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

350 有存貨

270 件可在 3 - 4 個工作日內出貨
80 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 270 件可於 2019/9/2 出貨

2019/9/30 當週起有更多存貨可供選購

NT$66.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$66.43
 
10+ NT$65.41
 
25+ NT$55.25
 
100+ NT$50.16