您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP73113EV-1SOVP - 

Evaluation Board, MCP73113 OVP Single Cell Li-Ion Battery Charger, 6.5V In Overvoltage Protection

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP73113EV-1SOVP
訂購代碼:
1771318
查看所有技術文件

產品總覽

The MCP73113EV-1SOVP is an evaluation board for MCP73113 Single Cell Li-Ion/Li-Polymer battery charge management controller with an input over voltage Protection. The MCP73113 OVP Single Cell Li-Ion Battery Charger evaluation Board is designed with two charging current. The default value is 500mA and when PROG via is tied to ground, the two parallel resistors output 1000mA charging current to a Li-Ion battery. One blue LED status output allows the user to learn if the MCP73113 is in charging state or not. The evaluation board comes with an installed MCP73113 device in 3mm x 3mm DFN package. The factory preset battery regulation voltage is 4.20V with precondition, termination and auto recharge features. The evaluation board is designed to observe the performance and features on the circuits via multiple test points. Circuits can also be implemented into suitable applications without additional work.
  • 6.5V input overvoltage protection
  • 10% preconditioning of deeply depleted cells
  • 32 minute preconditioning timer
  • Six hour safety timer
  • 10% automatic charge termination
  • 500mA and 1000mA preset fast charge current
  • Automatic recharge
  • Thermal regulation
  • Board has one blue LED indicates charge status
  • The MCP73113 has small DFN packages with exposed pad as additional heat sink

應用

Power Management, Portable Devices, Audio, Wireless, Consumer Electronics, Imaging, Video & Vision

內容

MCP73113 OVP Single-Cell Li-Ion Battery Charger Evaluation Board, Important Information Sheet

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
MCP73113, MCP73114
:
Microchip
:
Board, Documents
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

10 有存貨

10 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$760.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$760.12