您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP73213EV-2SOVP - 

BATT CHARGER, EVALUATION BOARD

MCP73213EV-2SOVP - BATT CHARGER, EVALUATION BOARD
MCP73213EV-2SOVP - BATT CHARGER, EVALUATION BOARD
MCP73213EV-2SOVP - BATT CHARGER, EVALUATION BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP73213EV-2SOVP
訂購代碼:
1771319
查看所有技術文件

產品總覽

The MCP73213EV-2SOVP is an evaluation board for MCP73213 dual cell Li-Ion/Li-polymer battery charge management controller with input overvoltage protection. The evaluation board is designed with two charging currents. The default value is 500mA and when PROG via is tied to ground, the two parallel resistors output 1000mA charging current to a Li-Ion battery. One blue LED status output allows the user to learn if the MCP73213 is in charging state or not. The MCP73213 OVP dual cell Li-Ion Battery Charger Evaluation Board comes with an installed MCP73213 device in the 3mm x 3mm DFN package. The factory preset battery regulation voltage is 8.40V with 10% precondition current, 10% termination current set point, automatic recharge and 6.5V OVP threshold voltage. The evaluation board is designed to observe the performance and features on the circuits via multiple test points. Circuits can also be implemented into suitable applications without additional work.
  • 13V input overvoltage protection
  • 10% preconditioning of deeply depleted cells
  • 32 minute preconditioning timer
  • Six hour safety timer
  • 10% automatic charge termination
  • 500mA and 1000mA preset fast charge current
  • Automatic recharge
  • Thermal regulation
  • One blue LED indicates charge status
  • Small DFN packages with exposed pad as additional heat sink

應用

Power Management, Communications & Networking, Portable Devices, Audio, Wireless, Medical

內容

MCP73213 OVP Dual-Cell Li-Ion Battery Charger Evaluation Board, Important Information Sheet.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
MCP73213
:
Microchip
:
Board, Documents
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

8 有存貨

5 件可在 1 - 2 個工作日內出貨
3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 7 件可於 2019/9/11 出貨

2019/10/21 當週起有更多存貨可供選購

NT$706.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$706.68