您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MCP73833EV - 

Evaluation Board, MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers

MCP73833EV - Evaluation Board, MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP73833EV
訂購代碼:
1332161
技術資料表:
MCP73833EV   Datasheet
查看所有技術文件

產品總覽

The MCP73833EV is an evaluation and demonstration tool for MCP73833/4 stand alone linear Li-Ion/Li-Polymer charge management controllers. Two independent circuits are provided (only one is populated) for charging single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each circuit design provides constant current charging followed by constant voltage charging algorithm with automatic charge termination and battery temperature monitoring. In addition, the installed MCP73833-FCI/MF provides preconditioning of deeply depleted cells and a safety timer. The MCP73833 evaluation board provides for evaluation of the MCP73833/4 in two package options a MSOP 10 (not populated) and a 3mm x 3mm, 10 Lead DFN for higher power handling capability (MCP73833-FCI/MF installed). When connected, this evaluation board allows for the evaluation of the MCP73833/4 devices in a variety of applications.
  • 4.2V charging voltage
  • Fast programmable charge current up to 1000mA
  • Contains automatic charge termination and battery temperature monitoring
  • Automatic recharge
  • Battery temperature monitor
  • Provides constant current charging followed by constant voltage charging
  • Thermal regulation
  • Reverse discharge protection
  • Assembled MCP73833/4-FC circuit provides preconditioning of deeply depleted cells

應用

Power Management, Portable Devices, Communications & Networking, Audio, Wireless

內容

MCP73833 Li-Ion battery charger evaluation Board, CD ROM, Users Guide.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
MCP73833, MCP73834
:
Microchip
:
Board, Analog and Interface Demonstration Boards, CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

26 有存貨

26 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/5/4 當週起有更多存貨可供選購

NT$773.96

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$773.96
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。