您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MCP7383XRD-PPM - 

MCP7383X Li-Ion System Power Path Management Reference Design

MCP7383XRD-PPM - MCP7383X Li-Ion System Power Path Management Reference Design
MCP7383XRD-PPM - MCP7383X Li-Ion System Power Path Management Reference Design

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP7383XRD-PPM
訂購代碼:
1676252
查看所有技術文件

產品總覽

MCP7383XRD-PPM is a Li ion system power path management reference design using the MCP7383X. Due to the natural characteristics of Li Ion / Li Polymer batteries, they are the most popular power sources for mobile devices. However, extra care in design is always important to implement Li ion / Li Polymer batteries. System Power Path Management allows end users to charge their batteries without interruption. MCP7383X Li Ion System Power Path Management Reference Design is developed to assist product designers in reducing product design cycle and time by utilizing favourite stand alone Li Ion battery charge management controllers with system power path management. Load sharing system power path management that support charging single cell Li ion battery and system load at the same time without affecting charging algorithm of stand alone charge management controllers. There are two independent circuits on the reference design.
  • The system load is supported by Li ion battery when input power source is removed
  • Blue LED indicates charge status
  • Additional Red LED to indicate power good and green LED to indicate charge complete
  • Dip Switch to select programmable fast charge current
  • Available THERM pin on the MCP73833 for temperature monitoring with a thermistor
  • Automatic charge termination
  • Automatic recharge
  • Thermal regulation

應用

Power Management, Consumer Electronics, Portable Devices

內容

Li ion Battery Charger System Power Path Management Reference Design, Analog and Interface Products Demonstration Boards CD-ROM

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
MCP73831, MCP73832, MCP73833, MCP73834
:
Microchip
:
Board, CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

MCP7383XRD-PPM 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

无库存

可供選擇的替代產品

1332161 - Evaluation Board, MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers

檢視所有替代產品 / 推薦產品
NT$1,693.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,693.29
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。