您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP7386XEV - 

Evaluation Board, MCP7386X Li-Ion Battery Charger

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP7386XEV
訂購代碼:
1112747
技術資料表:
MCP7386XEV   Datasheet
查看所有技術文件

產品總覽

The MCP7386XEV is a MCP7386X battery charger evaluation board with advanced single or dual cell, fully integrated, lithium-ion/lithium-polymer charge management controllers. The design provides for dynamic versatility while being able to handle accurate measurements. The board design provides constant current charging followed by constant voltage charging with automatic charge termination. As provided, the MCP7386X Evaluation board is set for a fast charge current level of 1.1A for single cell applications. The MCP73861 is equipped with shutdown control, status indicator, fault indicator, safety timer, and continuous cell temperature monitor. For dual cell applications, the MCP73862 or the MCP73864 can be substituted for the MCP73861.
  • Evaluation of MCP7386X devices in 4mm x 4mm, 16 Lead QFN packages
  • Simple stand alone operation or microcontroller compatible
  • Powered from external bench supply or wall cube
  • Surface mount design
  • Fully assembled and tested

應用

Consumer Electronics, Portable Devices

內容

MCP7386X Battery Charger Evaluation Board, MCP73861 Device (Installed), CD

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
MCP73861/2/3/4
:
Power Management - Battery
:
Li-Ion Battery Charger
:
-
:
-
:
-
:
Board Only
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$1,032.74

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,032.74