您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP73X23EV-LFP - 

Evaluation Board, MCP73X23 OVP Lithium Iron Phosphate Battery Charger

MCP73X23EV-LFP - Evaluation Board, MCP73X23 OVP Lithium Iron Phosphate Battery Charger
MCP73X23EV-LFP - Evaluation Board, MCP73X23 OVP Lithium Iron Phosphate Battery Charger
MCP73X23EV-LFP - Evaluation Board, MCP73X23 OVP Lithium Iron Phosphate Battery Charger

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP73X23EV-LFP
訂購代碼:
1771320
查看所有技術文件

產品總覽

The MCP73X23EV-LFP is an evaluation board for MCP73X23 product family of highly integrated lithium iron phosphate (LiFePO4) battery charge management controller with input overvoltage protection. The MCP73123/223 provides specific charge algorithms for LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. The absolute maximum voltage, up to 18V, allows the use of MCP73123/223 in harsh environments, such as low cost AC adapter or voltage spikes from plugging/unplugging. The MCP73123/223 employs a constant current/constant voltage charge algorithm. The 3.6V per cell factory preset reference voltage simplifies design with 2V preconditioning threshold. The fast charge, constant current value is set with one external resistor from 130mA to 1100mA. The The MCP73123/223 also limits the charge current based on die temperature during high power or high ambient conditions.
  • 6.5V for the MCP73123, 13V for the MCP73223 input over voltage protection
  • Charge regulation voltage 3.6V for the MCP73123, 7.2V for the MCP73223
  • 10% preconditioning of deeply depleted cells
  • 32 minute preconditioning timer
  • Six hour safety timer
  • 10% automatic charge termination
  • 500mA and 1000mA preset fast charge current
  • Automatic recharge
  • One blue LED charge status indicator for each circuit
  • Pre installed MCP73123 and MCP73223 devices

應用

Power Management, Hobby & Education, Alternative Energy

內容

MCP73X23 Lithium Iron Phosphate Battery Charger Evaluation Board, Important Information Sheet.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
MCP73123, MCP73223
:
Microchip
:
Board, Documents
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 6 件可於 2019/9/4 出貨

2019/11/18 當週起有更多存貨可供選購

NT$907.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$907.80