您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCP9700DM-PCTL - 

Demonstration Board, MCP9700 Temperature to Voltage Converter PICtail

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCP9700DM-PCTL
訂購代碼:
1084623
查看所有技術文件

產品總覽

The MCP9700DM-PCTL is a MCP9700 temperature to voltage converter PICtail demo board, demonstrates how to interface the MCP9700 to a PICmicro microcontroller using the PICkit 1 flash starter kit as a platform. A PIC16F676 14 pin, flash based, 8bit CMOS microcontroller device is included with the demo board that can be used with the PICkit 1 flash starter kit, along with firmware that provides the interface to the MCP9700 temperature to voltage converter PICtail demo board and the voltage to temperature conversion routines. The MCP9700 temperature to voltage converter PICtail demo board can also be used as a stand alone module to quickly add thermal sensing capablity to any existing application. The PIC16F676 is reading the temperature data from the MCP9700 and displaying the temperature on the eight red LEDs on the PICkit 1 flash starter kit board. The temperature can be displayed in degrees Celsius or Fahrenheit. The board defaults to the temperature being displayed in Celsius.
  • Firmware that uses PIC16F676 to measure and display temperature in degree Fahrenheit or Celsius
  • Small PCB layout
  • Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter kit or custom application

應用

Consumer Electronics, Portable Devices, Power Management, Hobby & Education, System Monitoring

內容

The MCP9700 temperature to voltage converter PICtail Demo Board, MCP9700 temperature to voltage Converter PICtail Demo Board User's Guide, PIC16F676 14 pin, Flash based, 8bit CMOS Microcontroller, AN981, "Interfacing a MCP9700 Analog Output Temperature Sensor to a PICmicro Microcontroller", PIC16F676 Firmware

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
PIC16F
:
-
:
-
:
PIC
:
PIC16
:
PIC16F6xxx
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$427.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$427.00