您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PG164140 - 

In-Circuit Debugger/Programmer, MPLAB PICkit 4, PIC/dsPIC Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PG164140
訂購代碼:
2840654
產品範圍
MPLAB PICkit 4

產品總覽

The MPLAB® PICkit™ 4 In-Circuit Debugger/Programmer allows fast and easy debugging and programming of PIC and dsPIC flash microcontrollers, using the powerful graphical user interface of the MPLAB X Integrated Development Environment (IDE), version 4.15. The MPLAB PICkit 4 is connected to the design engineer's computer using a high-speed 2.0 USB interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming (ICSP). An additional micro SD card slot and the ability to be self-powered from the target means you can take your code with you and program on the go. The MPLAB PICkit 4 programs faster than its predecessor and comes ready to support PIC® and dsPIC® MCU devices. Along with a wider target voltage, the PICkit 4 supports advanced interfaces such as 4-wire JTAG and Serial Wire Debug with streaming Data Gateway, while being backw
  • Matches silicon clocking speed, programming as fast as the device will allow
  • Wide target voltage range of 1.2V to 5.5V
  • Can supply up to 50mA of power to the target
  • Minimal current consumption at <100µA from target
  • Portable USB-powered via high-speed USB 2.0, no external power required
  • Can be powered from the target to program in the field (coming soon via firmware update)
  • CE and RoHS compliant
  • Supports advanced interfaces such as 4-wire JTAG and serial wire debug with streaming data gateway
  • Backwards compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP
  • Programmer-to-Go (PTG) support (coming soon via firmware update)
  • Ease of maintenance and feature upgrade

產品訊息

相關搜尋

934 有存貨

95 件可在 1 - 2 個工作日內出貨
839 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$1,750.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,750.95