您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

PG164140

In-Circuit Debugger/Programmer, MPLAB PICkit 4, PIC/dsPIC Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PG164140
訂購代碼:
2840654
產品範圍
MPLAB PICkit 4

產品總覽

The MPLAB® PICkit™ 4 In-Circuit Debugger/Programmer allows fast and easy debugging and programming of PIC and dsPIC flash microcontrollers, using the powerful graphical user interface of the MPLAB X Integrated Development Environment (IDE), version 4.15. The MPLAB PICkit 4 is connected to the design engineer's computer using a high-speed 2.0 USB interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming (ICSP). An additional micro SD card slot and the ability to be self-powered from the target means you can take your code with you and program on the go. The MPLAB PICkit 4 programs faster than its predecessor and comes ready to support PIC® and dsPIC® MCU devices. Along with a wider target voltage, the PICkit 4 supports advanced interfaces such as 4-wire JTAG and Serial Wire Debug with streaming Data Gateway, while being backw
  • Matches silicon clocking speed, programming as fast as the device will allow
  • Wide target voltage range of 1.2V to 5.5V
  • Can supply up to 50mA of power to the target
  • Minimal current consumption at <100µA from target
  • Portable USB-powered via high-speed USB 2.0, no external power required
  • Can be powered from the target to program in the field (coming soon via firmware update)
  • CE and RoHS compliant
  • Supports advanced interfaces such as 4-wire JTAG and serial wire debug with streaming data gateway
  • Backwards compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP
  • Programmer-to-Go (PTG) support (coming soon via firmware update)
  • Ease of maintenance and feature upgrade

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
In-Circuit Debugger / Programmer

:
PIC

:
PIC, dsPIC

:
-

:
MPLAB PICkit 4 Device, USB Cable, Warranty Card, 2 x MPLAB PICkit 4 Stickers

:
Debugging and programming of PIC® Flash Microcontrollers (MCUs) and dsPIC®, Digital Signal Controllers (DSCs) using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE)

:
MPLAB PICkit 4

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

相關產品

暢銷品

5 有存貨 需要更多?

5 件可在 1 - 2 個工作日內出貨

NT$1,838.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,838.36
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。