您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TC14433EPG. - 

Analogue to Digital Converter, 3.5 bit, 25 SPS, Single Ended, BCD, Dual (+/-), -4.5 V

TC14433EPG. - Analogue to Digital Converter, 3.5 bit, 25 SPS, Single Ended, BCD, Dual (+/-), -4.5 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TC14433EPG.
訂購代碼:
1651799
產品範圍
LCD/LED Display ADCs
查看所有技術文件

產品總覽

The TC14433EPG. is a 3-1/2-digit low-power high-performance monolithic CMOS Analog-to-digital Converter (ADC) combines both analog and digital circuits on a single IC, thus minimizing the number of external components. This dual slope A/D converter provides automatic polarity and zero correction with the addition of two external resistors and two capacitors. The full scale voltage range of this ratiometric IC extends from 199.9mV to 1.999V. It can operate over a wide range of power supply voltages, including batteries and standard 5V supplies.
  • Single positive voltage reference
  • Auto-polarity and auto-zero
  • Overrange and underrange signals
  • Operates in auto-ranging circuits
  • Uses on-chip system clock or external clock

應用

Portable Devices, Metering, Consumer Electronics, Sensing & Instrumentation, Automation & Process Control

產品訊息

:
3.5bit
:
25SPS
:
Single Ended
:
BCD
:
Dual (+/-)
:
-4.5V
:
7.5V
:
DIP
:
24Pins
:
-40°C
:
85°C
:
LCD/LED Display ADCs
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

39 有存貨

39 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$230.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$230.12
 
10+ NT$226.73
 
25+ NT$191.48
 
100+ NT$174.20
 
250+ NT$140.99
 
500+ NT$120.31
 
1000+ NT$109.47