您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

NAND128W3A2BN6E - 

Flash Memory, NAND, SLC NAND, 128 MB, 16K x 8bit, TSOP, 48 Pins

NAND128W3A2BN6E - Flash Memory, NAND, SLC NAND, 128 MB, 16K x 8bit, TSOP, 48 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MICRON MICRON
製造商產品編號:
NAND128W3A2BN6E
訂購代碼:
1224398
產品範圍
3V SLC NAND Flash Memories
查看所有技術文件

產品總覽

The NAND128W3A2BN6E is a non-volatile NAND Flash Memory that uses the single level cell (SLC) NAND cell technology, referred to as the SLC small page family. The devices are either 128/256Mb and operate with a 3V voltage supply. The size of a page is either 528 bytes or 264 words depending on whether the device has a x8 or x16 bus width. The address lines are multiplexed with the data input/output signals on a multiplexed x8 or x16 input/output bus. This interface reduces the pin count and makes it possible to migrate to other densities without changing the footprint. Each block can be programmed and erased up to 100000 cycles. To extend the lifetime of NAND flash devices it is strongly recommended to implement an error correction code. A write protect pin to provide hardware protection against program and erase operations. This device features an open-drain ready/busy output that identifies if the program/erase/read controller is currently active.
  • Copy back program mode - Fast page copy without external buffering
  • Status register
  • Chip enable don't care - simple interface with microcontroller

應用

Communications & Networking

產品訊息

:
SLC NAND
:
128MB
:
16K x 8bit
:
-
:
TSOP
:
48Pins
:
-
:
12µs
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V SLC NAND Flash Memories
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$118.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$118.70
 
10+ NT$111.42
 
100+ NT$104.42
 
250+ NT$100.73
 
500+ NT$96.04