您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

NAND256W3A2BN6E - 

Flash Memory, NAND, SLC NAND, 256 Mbit, 32K x 8bit, TSOP, 48 Pins

NAND256W3A2BN6E - Flash Memory, NAND, SLC NAND, 256 Mbit, 32K x 8bit, TSOP, 48 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MICRON MICRON
製造商產品編號:
NAND256W3A2BN6E
訂購代碼:
1224400
產品範圍
3V SLC NAND Flash Memories
查看所有技術文件

產品總覽

The NAND256W3A2BN6E is a 256MB non-volatile NAND Flash Memory that uses the single level cell NAND cell technology. It is referred to as the small page family. The device ranges from 128MB to 1GB and operate with either a 1.8/3V voltage supply. The size of a page is either 528 bytes or 264 Words depending on whether the device has a x8 or x16 bus width. The address lines are multiplexed with the data input/output signals on a multiplexed x8 or x16 input/output bus. This interface reduces the pin count and makes it possible to migrate to other densities without changing the footprint. The device features an open-drain ready/busy output that can be used to identify if the program/erase/read controller is currently active. The use of an open-drain output allows the ready/ busy pins from several memories to be connected to a single pull-up resistor. A copy back command is available to optimize the management of defective blocks.
  • High density
  • Multiplexed address/data
  • Pinout compatibility for all densities
  • Copy back program mode - Fast page copy without external buffering
  • Fast block erase - Block erase time - 2ms typical
  • Status register
  • Electronic signature
  • Chip enable DON'T CARE - Simple interface with microcontroller
  • Hardware data protection - Program/erase locked during power transitions
  • Data integrity - 100000 program/erase cycles
  • 10 Years data retention

應用

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

產品訊息

:
SLC NAND
:
256Mbit
:
32K x 8bit
:
-
:
TSOP
:
48Pins
:
-
:
12µs
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V SLC NAND Flash Memories
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$108.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$108.37
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。