您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MDE0154A152152RBW - 

Display E-Paper, Reflective, 1.54", 152x152Pixels, Black/Red on White, 3.3V, SPI, 37.32mmx31.8mm

MDE0154A152152RBW - Display E-Paper, Reflective, 1.54", 152x152Pixels, Black/Red on White, 3.3V, SPI, 37.32mmx31.8mm
MDE0154A152152RBW - Display E-Paper, Reflective, 1.54", 152x152Pixels, Black/Red on White, 3.3V, SPI, 37.32mmx31.8mm
MDE0154A152152RBW - Display E-Paper, Reflective, 1.54", 152x152Pixels, Black/Red on White, 3.3V, SPI, 37.32mmx31.8mm
MDE0154A152152RBW - Display E-Paper, Reflective, 1.54", 152x152Pixels, Black/Red on White, 3.3V, SPI, 37.32mmx31.8mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MIDAS MIDAS
製造商產品編號:
MDE0154A152152RBW
訂購代碼:
2945586
查看所有技術文件

產品總覽

E I154A152152WN is an Active Matrix Electrophoretic Display (AMEPD), with interface and a reference system design. The 1.5" active area contains 152×152 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM.LUT, VCOM and border are supplied with each panel.
  • 152×152 pixels display
  • White reflectance above 35%
  • Contrast ratio above 10:1
  • Ultra wide viewing angle
  • Ultra low power consumption
  • Pure reflective mode
  • Bi-stable display
  • Commercial temperature range
  • Landscape, portrait modes
  • Hard-coat antiglare display surface
  • Ultra Low current deep sleep mode
  • On chip display RAM
  • Low voltage detect for supply voltage
  • High voltage ready detect for driving voltage
  • Internal temperature sensor
  • 10-byte OTP space for module identification
  • Waveform stored in On-chip OTP
  • Serial peripheral interface available
  • On-chip oscillator
  • On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage

應用

Commercial

產品訊息

:
1.54"
:
152 x 152 Pixels
:
Black / Red on White
:
3.3V
:
SPI
:
Reflective
:
-
:
37.32mm x 31.8mm
:
0°C
:
50°C
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

72 有存貨

72 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$439.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$439.39
 
5+ NT$411.34
 
10+ NT$364.78
 
50+ NT$339.19
 
100+ NT$322.20
 
250+ NT$302.10