您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MIKROE-1197 - 

THERMO Click, Accessory Board in mikroBUS™ Form Factor

MIKROE-1197 - THERMO Click, Accessory Board in mikroBUS™ Form Factor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MIKROE-1197
訂購代碼:
2431443
查看所有技術文件

產品總覽

The MIKROE-1197 is a Thermo Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. Thermo Click accessory board features MAX31855K thermocouple to digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270°C and 1372°C with sensitivity of about 41uV/°C. It has built in 14bit ADC converter. The Thermo Click communicates with target board via SPI interface and it has a LED diode (GREEN) that indicates the presence of power supply. The board is designed to use 3.3V power supply only. It has a LED diode (GREEN) that indicates the presence of power supply.
  • MikroBUS form factor enables easy integration
  • Cold junction compensation
  • 14bit, 0.25°C resolution
  • Communicates with the target board via SPI interface (Read only)
  • Detects thermocouple shorts to GND or VCC
  • Easiest way to get accurate temperature readings from popular K type thermocouple probes

應用

Sensing & Instrumentation, System Monitoring, Automation & Process Control

產品訊息

:
Melexis
:
-
:
-
:
MLX90614ESF-BAA
:
MLX90614xxx
:
MCU Boards
:
IrThermo Click Accessory Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

MIKROE-1197 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

相關搜尋

10 有存貨

10 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$1,102.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,102.73