您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

E-DESIGNER - 

SOFTWARE, MELSOFT, E DESIGNER

E-DESIGNER - SOFTWARE, MELSOFT, E DESIGNER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
E-DESIGNER
訂購代碼:
3570447

產品總覽

The E-DESIGNER programming software package makes it very easy to create and edit projects for the control units of the E1000 and MAC E series. The block manager provides a complete graphical overview of the project, and the package comes complete with a library of ready to use symbols and objects. Drivers for all MELSEC PLCs and many third party PLCs are available directly. Drivers can be updated online via the Internet without exiting E Designer. You can create multilingual projects with up to ten user selectable languages. In run mode the operator can then choose the language he or she prefers to use. Selecting a different language changes all text objects, alarm messages and system texts. All the necessary special characters required by the different languages are supported, including accents etc. All texts can be easily exported and imported with the application languages manager.
  • Multi language hardware and software support
  • Unicode support
  • Dual driver support

應用

Embedded Design & Development, Building Automation, Medical, Industrial

產品訊息

:
-
:
-
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$7,525.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,525.28