您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

36.A0740 - 

Wire-To-Board Terminal Block, Without retention posts, 4.1 mm, 8 Ways, 26 AWG, 22 AWG

36.A0740 - Wire-To-Board Terminal Block, Without retention posts, 4.1 mm, 8 Ways, 26 AWG, 22 AWG

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MOD-TAP MOD-TAP
製造商產品編號:
36.A0740
訂購代碼:
1210859
產品範圍
KATT S Series
技術資料表:
36.A0740   Datasheet
查看所有技術文件

產品總覽

The 36.A0740 is an 8-position white wire-to-board low-profile Terminal Block without retention posts. It is ideal for manufacturers of professional electronic, data communications and computer peripheral equipment. High corrosion resistance is maintained by the gas-tight contacts which were designed for fast and reliable PCB mounting and will accommodate 22 to 26 AWG solid or stranded wire without the need to wire strip or solder. The contacts may be re-terminated up to 200 times in line with BT specification D2920. Patented retention devices prevent the connector body from separating from the contacts without the need for additional heat staking operations.
  • UL94V-0 Flammability rating
  • IDC contact accepts 2 wires for daisy chaining applications
  • Low wire insertion force reduces the risk of PCB damage
  • Optional markings for circuit identification
  • No heat-staking required
  • 0.75mm PCB hole allows more tracks between pad
  • Solder tail length compatible with industry standard 1.6mm PCB
  • 22 to 26AWG Solid wire range

應用

Communications & Networking, Computers & Computer Peripherals, Audio, Industrial

產品訊息

:
4.1mm
:
8Ways
:
26AWG
:
22AWG
:
-
:
-
:
-
:
-
:
Through Hole Vertical
:
KATT S Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3,128 有存貨

3,128 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$26.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$26.69
 
50+ NT$23.00
 
100+ NT$20.68
 
500+ NT$18.83
 
1000+ NT$17.61