您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

15-97-9161.. - 

Connector Housing, 16 Way, Mini-Fit TPA2 30072 Series, Receptacle, 16 Ways, 4.2 mm

15-97-9161.. - Connector Housing, 16 Way, Mini-Fit TPA2 30072 Series, Receptacle, 16 Ways, 4.2 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MOLEX MOLEX
製造商產品編號:
15-97-9161..
訂購代碼:
1512809
產品範圍
Mini-Fit TPA2 30072 Series
其他名稱:
30072-16, GTIN UPC EAN: 800754203128
查看所有技術文件

產品總覽

Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
  • Supports up to 13A current
  • Vertical or right angle headers with mounting pegs/screw-mount flanges
  • Connector position assurance (CPA) key prevents accidental unmating
  • Accepts standard Mini-Fit crimp terminals
  • Polarized housings with isolated terminals
  • Positive locks and low-engagement forces

應用

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical

產品訊息

:
Mini-Fit TPA2 30072 Series
:
Receptacle
:
16Ways
:
4.2mm
:
Molex Mini-Fit 30067 Series Contacts
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

30072-16, GTIN UPC EAN: 800754203128

相關搜尋

无库存

NT$7.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7.27
 
10+ NT$4.53
 
100+ NT$3.81
 
500+ NT$3.33
 
1000+ NT$2.91
 
5000+ NT$2.64