您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

172350-1710 - 

Circular Connector, MediSpec MPC 172350 Series, Panel Mount Receptacle, 17 Contacts, Solder Socket

172350-1710 - Circular Connector, MediSpec MPC 172350 Series, Panel Mount Receptacle, 17 Contacts, Solder Socket

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MOLEX MOLEX
製造商產品編號:
172350-1710
訂購代碼:
2498915
產品範圍
MediSpec MPC 172350 Series
其他名稱:
GTIN UPC EAN: 889056328340
查看所有技術文件

產品總覽

The 172350-1710 is a 17-pole MediSpec™ panel mount plastic female circular connector with gold-plated copper alloy contacts. The MediSpec™ product address the electronic design demands of medical equipment manufacturers engineering new and emerging healthcare products in diagnostic imaging, therapeutic and surgical, patient monitoring, hospital and patient care and healthcare IT applications. The effectiveness and reliability of healthcare devices and systems rely on the robust design, engineering and performance of their underlying electronics. It mates with 172360-1710 and 172890-1710 MediSpec™ medical plastic circular male plugs.
  • Maximum current per contact is 1.6A
  • Maximum voltage is 300VAC (RMS)
  • Test voltage is 1600VAC
  • Maximum contact resistance is 10mohm
  • IP50 protection (waterproof/dustproof)

應用

Medical

產品訊息

:
MediSpec MPC 172350 Series
:
Panel Mount Receptacle
:
17Contacts
:
Solder Socket
:
Push-Pull
:
PEI (Polyetherimide) Body
:
-
:
Copper Alloy
:
Gold
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

GTIN UPC EAN: 889056328340

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

有貨時聯繫我

NT$671.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$671.16
 
5+ NT$637.50
 
10+ NT$604.86
 
50+ NT$537.54