您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

93287-0001 - 

Connector Housing, Hybrid Mixed Power and Signal, SRC 93287 Series, Receptacle, 84 Ways

93287-0001 - Connector Housing, Hybrid Mixed Power and Signal, SRC 93287 Series, Receptacle, 84 Ways

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MOLEX MOLEX
製造商產品編號:
93287-0001
訂購代碼:
2295625
產品範圍
SRC 93287 Series
其他名稱:
GTIN UPC EAN: 884982405226
技術資料表:
93287-0001   Datasheet
查看所有技術文件

產品總覽

The SRC series 84-position Sealed Rectangular Connector with single-handed blind-mate functionality use proven MX150™ and MX150L™ terminals to offer a hybrid, high power-and-signal circuit-count system. This new generation SRC family offers a rugged, sealed, wire-to-panel (bulkhead) and wire-to-wire hybrid connection system designed for high circuit-count applications in harsh environments. The primary location for this system is as the firewall connector, situated between the cab and the engine, but SRC can also replace existing circular connectors in various in-vehicle applications. The SRC system uses proven MX150™ terminals with current ratings up to 18A and MX150L™ terminals with current ratings up to 4A. Flexible standard or mixed power/signal options are available. The MX150 and MX150L terminal systems provide cost savings by eliminating the need to purchase, handle and crimp individual wire seals.

應用

Commercial Vehicle, Mining, Oil & Gas, Industrial, Automotive

產品訊息

:
SRC 93287 Series
:
Receptacle
:
84Ways
:
-
:
Molex MX150 33012 Series Socket Contacts
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

GTIN UPC EAN: 884982405226

相關產品

比較選取項目

相關搜尋

742 有存貨

742 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$771.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$771.22
 
5+ NT$715.57
 
10+ NT$685.49
 
25+ NT$642.63
 
50+ NT$621.20
 
100+ NT$587.32