您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MP750064

Function Generator, Arbitrary, 1 Channel, 2MHz, 125MS/s, Benchtop

MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MP750064
訂購代碼:
3130264
產品範圍
MP750060 Range
技術資料表:
MP750064   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Arbitrary, Function

:
1 Channel

:
MP750060 Range

:
2MHz

:
AM, FM

:
1 Year

:
EU, UK

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

產品總覽

Function/arbitrary waveform generator use direct digital synthesis technology, which can generate accurate, stable, pure and low-distortion waveform output, and a resolution as low as 1µHz. They are an economical, high-performance and multi-functional function/arbitrary waveform generator. With the convenient operation interface, excellent technical indicators and humanized graphic display, this multi-purpose equipment can meet your learning and testing requirements and improve work efficiency.
  • 2MHz sine wave and pulse wave output, full band resolution of 1µHz
  • Built-in power amplifier with full power bandwidth up to 200kHz, maximum output power is 4W
  • DDS implementation with 125MSa/s sampling rate and 14-bits vertical resolution
  • 6-digit high precision frequency meter compatible with TTL level signal
  • 20 sets of non-volatile digital arbitrary waveform memory
  • Easy-to-use modulation types- AM, FM
  • Supports frequency sweeping output
  • Powerful upper computer software
  • Ultra-black EBTN LCD display
  • Standard configuration interface: USB device

內容

Function generator, USB interface cable, EU & UK power cords, BNC cable with alligator clips, CD-ROM, Operating instructions.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
暢銷品

49 有存貨 需要更多?

49 件可在 3 - 4 個工作日內出貨

NT$7,318.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,318.30
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。