列印頁面
圖片僅供舉例說明。 請參閱產品描述。
產品訊息
製造商產品編號MR04X3301FTLV
訂購代碼3994404
Product RangeMR_V Series
技術資料表
Resistance3.3kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMR_V Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
技術規格
Resistance
3.3kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MR_V Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001