您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

2AS2T2A1M7RE - 

Toggle Switch, On-(On), SPDT, Non Illuminated, 2AS2 Series, Through Hole, 100 mA

2AS2T2A1M7RE - Toggle Switch, On-(On), SPDT, Non Illuminated, 2AS2 Series, Through Hole, 100 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
2AS2T2A1M7RE
訂購代碼:
1550118
產品範圍
2AS2 Series
查看所有技術文件

產品訊息

:
On-(On)
:
SPDT
:
Non Illuminated
:
2AS2 Series
:
Through Hole
:
100mA
:
20V
:
Solder
:
20V
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 2AS2T2A1M7RE is a SPDT non-illuminated through-hole sub-miniature Sealed Toggle Switch with ON-(ON) switch function and vertical right-angle solder switch terminal. It has glass filled nylon 66 heat stabilized case and bushing, chrome-plated brass with internal, O-ring seal standard for all actuators and tin-plated brass switch support.
  • 1000MR Minimum insulation resistance
  • 1000Vrms Dielectric strength at sea level
  • 30000-cycle Make-and-break mechanical life
  • -30 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

應用

Industrial

相關產品

比較選取項目

相關搜尋

203 有存貨

203 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

NT$122.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$122.93
 
25+ NT$108.66
 
100+ NT$93.24
 
250+ NT$85.87
 
1000+ NT$80.12
 
5000+ NT$66.07