您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCFM70/18 - 

Toroidal Transformer, 24mm x 51mm, 7 VA, 2 x 18V, 194 mA, Panel, 115V, 230V

MCFM70/18 - Toroidal Transformer, 24mm x 51mm, 7 VA, 2 x 18V, 194 mA, Panel, 115V, 230V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCFM70/18
訂購代碼:
9531610
技術資料表:
MCFM70/18   Datasheet
查看所有技術文件

產品訊息

:
7VA
:
2 x 18V
:
194mA
:
Panel
:
115V, 230V
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 1.6VA to 7.0VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 80%
  • Double insulated primary leads
  • Resin filled centre with M4 clear mounting hole
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Suitable for use in low power equipment
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

應用

Industrial, Power Management

相關產品

比較選取項目

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 25 件可於 2020/1/6 出貨

2019/11/25 當週起有更多存貨可供選購

NT$475.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$475.75
 
10+ NT$427.44
 
50+ NT$389.28
 
100+ NT$367.62
 
250+ NT$354.60