您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCHPE-288-10-05-E - 

Peltier Cooler Module / Assembly, Thermoelectric Cooler, 196 W, 3.1 ohm, 9 A, 35.9 V, 68 °C

MCHPE-288-10-05-E - Peltier Cooler Module / Assembly, Thermoelectric Cooler, 196 W, 3.1 ohm, 9 A, 35.9 V, 68 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCHPE-288-10-05-E
訂購代碼:
1639745
查看所有技術文件

產品訊息

:
Thermoelectric Cooler
:
196W
:
3.1ohm
:
9A
:
35.9V
:
68°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MCHPE-288-10-05-E is a Peltier Cooler with thermoelectric modules transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. With operation current close to 0.5 Imax extremely high COP (coefficient of performance possible. Preferable application, high cooling capacity at high temperatures/cycling.
  • Solid-state reliability
  • High integrity nickel diffusion barriers on elements
  • High strength for rugged environments
  • Porched style for enhanced lead wire strength
  • Sealed & lapped for multi-module applications
  • RoHS and Reach compliant
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

應用

Sensing & Instrumentation

相關產品

比較選取項目

相關搜尋

11 有存貨

11 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$3,930.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,930.14
 
10+ NT$3,598.27
 
25+ NT$3,431.80
 
50+ NT$3,301.07