您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCKNP01SJ055KA10 - 

Through Hole Resistor, 0.55 ohm, MCKNP Series, 1 W, ± 5%, Axial Leaded

MCKNP01SJ055KA10 - Through Hole Resistor, 0.55 ohm, MCKNP Series, 1 W, ± 5%, Axial Leaded

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCKNP01SJ055KA10
訂購代碼:
1903705
產品範圍
MCKNP Series
查看所有技術文件

產品訊息

:
0.55ohm
:
MCKNP Series
:
1W
:
± 5%
:
Axial Leaded
:
-
:
Wirewound
:
± 400ppm/°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

相關產品

比較選取項目

相關搜尋

90 有存貨

90 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$1.93

不提供定價。 請聯絡客戶服務

價格
每個
多項: 25 最少: 25
數量 價格 您的價格
 
 
25+ NT$1.93
 
50+ NT$1.48
 
100+ NT$1.04
 
500+ NT$0.89
 
1000+ NT$0.77