您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCMF0W4DF277JA50 - 

Through Hole Resistor, 27.7 ohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

MCMF0W4DF277JA50 - Through Hole Resistor, 27.7 ohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCMF0W4DF277JA50
訂購代碼:
1563159
產品範圍
MCMF0W4 Series
查看所有技術文件

產品訊息

:
27.7ohm
:
MCMF0W4 Series
:
250mW
:
± 0.5%
:
Axial Leaded
:
250V
:
Metal Film
:
± 50ppm/°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MCMF0W4 series axial-leaded precision metal film Fixed Resistor with multiple epoxy coating on vacuum-deposited metal film provides superior moisture protection. It offers nichrome resistor element provides stable performance in various environments.
  • EIA standard colour-coding
  • Non-flame type available
  • Low noise and voltage coefficient
  • Low temperature coefficient range
  • Wide precision range in small package
  • Too low or too high ohmic value can be supplied on a case to case basic
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

相關產品

比較選取項目

相關搜尋

无库存

NT$1.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 50 最少: 50
數量 價格 您的價格
 
 
50+ NT$1.45
 
300+ NT$1.06
 
3000+ NT$0.75
 
10000+ NT$0.64