您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCMR04X48R7FTL - 

SMD Chip Resistor, 0402 [1005 Metric], 47.7 ohm, MCMR Series, 50 V, Ceramic, 62.5 mW

MCMR04X48R7FTL - SMD Chip Resistor, 0402 [1005 Metric], 47.7 ohm, MCMR Series, 50 V, Ceramic, 62.5 mW
MCMR04X48R7FTL - SMD Chip Resistor, 0402 [1005 Metric], 47.7 ohm, MCMR Series, 50 V, Ceramic, 62.5 mW

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCMR04X48R7FTL
訂購代碼:
2073085
產品範圍
MCMR Series
查看所有技術文件

產品訊息

:
0402 [1005 Metric]
:
47.7ohm
:
MCMR Series
:
50V
:
Ceramic
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

應用

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

相關搜尋

无库存

NT$0.16

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 100 最少: 100
數量 價格 您的價格
 
 
100+ NT$0.16
 
500+ NT$0.12
 
1000+ NT$0.08