您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCTA1000/55 - 

Toroidal Transformer, 1 kVA, 2 x 55V, 9.09 A, Panel, 115V, 230V

MCTA1000/55 - Toroidal Transformer, 1 kVA, 2 x 55V, 9.09 A, Panel, 115V, 230V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCTA1000/55
訂購代碼:
9533192
查看所有技術文件

產品訊息

:
1kVA
:
2 x 55V
:
9.09A
:
Panel
:
115V, 230V
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Dual primary winding for connection in series or parallel only
  • Secondary windings can be connected in series or parallel or used independently
  • Double insulated primary lead-out
  • Flexible lead-out can be trimmed to any length without the need for removal of enamel
  • 100% electrical and flash tested

應用

Industrial, Power Management

內容

Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.

相關搜尋

无库存

NT$6,530.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,530.81
 
10+ NT$6,269.69
 
20+ NT$6,018.94
 
50+ NT$5,778.19
 
100+ NT$5,489.23
 
500+ NT$5,214.72