您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MCTA250/35 - 

Toroidal Transformer, 250 VA, 2 x 35V, 3.57 A, Panel, 115V, 230V, MCTA Series

MCTA250/35 - Toroidal Transformer, 250 VA, 2 x 35V, 3.57 A, Panel, 115V, 230V, MCTA Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCTA250/35
訂購代碼:
9530800
產品範圍
MCTA Series
技術資料表:
MCTA250/35   Datasheet
查看所有技術文件

產品訊息

:
250VA
:
2 x 35V
:
3.57A
:
Panel
:
115V, 230V
:
MCTA Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Dual primary winding for connection in series or parallel only
  • Secondary windings can be connected in series or parallel or used independently
  • Double insulated primary lead-out
  • Flexible lead-out can be trimmed to any length without the need for removal of enamel
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

應用

Industrial, Power Management

內容

Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 9 件可於 2019/8/31 出貨
有 10 件可於 2019/11/9 出貨
有 20 件可於 2020/1/13 出貨

2019/11/18 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,459.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,459.39
 
10+ NT$1,332.45
 
20+ NT$1,226.66
 
50+ NT$1,169.91
 
100+ NT$1,157.60
 
500+ NT$1,041.87