您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
MCWF12R2552BTL
SMD Chip Resistor, 25.5 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
- 製造商產品編號:
- MCWF12R2552BTL
- 訂購代碼:
- 2340186
- 技術資料表:
- MCWF12R2552BTL Datasheet
產品訊息
技術文件 (1)
產品總覽
The MCWF12R series high precision power thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
- High power rating
- Low current noise
- High reliability and stability of ±0.5% and below
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
開放補貨預購
數量 | 價格 | 您的價格 |
---|---|---|
10+ | NT$7.67 | |
250+ | NT$5.86 | |
500+ | NT$4.20 | |
1000+ | NT$4.02 | |
5000+ | NT$3.59 |
不提供定價。 請聯絡客戶服務。
5000 (條帶式包裝 2338413) x 3.59 = NT$17,950.00
總價: NT$17,950.00
5000 (捲筒式包裝 2340186) x 4.05 = NT$20,250.00
總價: NT$20,250.00
選擇您的包裝偏好
篩選工具