您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

您先前購買過這項產品。 檢視歷史記錄

 
 

MCWW12WR047FTL

SMD Chip Resistor, 0.047 ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, General Purpose

MCWW12WR047FTL - SMD Chip Resistor, 0.047 ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, General Purpose

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MCWW12WR047FTL
訂購代碼:
2689903
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
0.047ohm

:
± 1%

:
750mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 200ppm/°C

:
-

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The MCWR12X392 JTL from Multicomp Pro is a MCWR12 series thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in electrical equipment, EDP, computer application and telecom applications.
  • 1208 (3216 metric) EIA size code
  • Resistance is 3.9Kohm (E96/E24) with ±5% tolerance
  • Maximum operating voltage (DC or RMS) is 200V and maximum dissipation at Tamb=70°C is 250mW
  • Temperature coefficient is ±100ppm/°C
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
包裝類型 捲筒式包裝

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2021/5/17

有貨時通知我

NT$3.02

不提供定價。 請聯絡客戶服務

價格
件(整捲供貨)
多項: 5000 最少: 5000
數量 價格 您的價格
 
 
5000+ NT$3.02
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流