您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CSBLA1M00J58-B0 - 

Resonator, Ceramic, 1 MHz, Through Hole, 2 Pin, 100 ohm, ± 0.5%

CSBLA1M00J58-B0 - Resonator, Ceramic, 1 MHz, Through Hole, 2 Pin, 100 ohm, ± 0.5%

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MURATA MURATA
製造商產品編號:
CSBLA1M00J58-B0
訂購代碼:
1170422
查看所有技術文件

產品訊息

:
1MHz
:
Through Hole
:
2 Pin
:
100ohm
:
± 0.5%
:
-
:
± 0.3%
:
-20°C
:
80°C
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The CSBLA1M00J58-B0 is a Piezoelectric Ceramic Resonator with high mechanical Q and consistent high quality. It is suited for microprocessor and remote control unit applications. Oscillating circuits requiring no adjustment can be designed by utilizing these resonators in conjunction with transistors or appropriate ICs.
  • Stable over a wide temperature range and with respect to long-term aging
  • Fixed, tuned, solid-state devices
  • Miniature and lightweight
  • Exhibit excellent shock resistance performance

應用

Consumer Electronics, Industrial

相關搜尋

不再生產

NT$21.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$21.27
 
10+ NT$19.32
 
50+ NT$16.67
 
100+ NT$14.50
 
500+ NT$13.69
 
1000+ NT$13.42