列印頁面
圖片僅供舉例說明。 請參閱產品描述。
產品訊息
製造商MURATA
製造商產品編號GRM155R71C154KA12D
訂購代碼4327604
Product RangeGRM Series
技術資料表
Capacitance0.15µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
產品總覽
GRM155R71C154KA12D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad range of applications including consumer electronics, industrial equipment, non-implant medical devices, and automotive infotainment systems.
- Capacitance is 0.15µF with ±10% tolerance
- 0402 [1005 metric] case size
- X7R dielectric
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 16V
- Provides excellent insulation resistance ensuring reliability and longevity of electronic circuits
- Robust mechanical and electrical properties
- Meets international standards (such as JIS C 5101, IEC60384) and specifications
技術規格
Capacitance
0.15µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000016